V23061A1007A402
vs
4-1393222-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
10 mm
10 mm
Body Height
15 mm
15 mm
Body Length or Diameter
28.6 mm
28.6 mm
Coil Current(DC)-Max
0.009 A
0.011 A
Coil Operate Voltage(DC)
16.8 V
16.3 V
Coil Power
220 mW
254 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
2270 Ω
2270 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
8 A
8 A
Contact Current(DC)-Max
8 A
Contact/Output Supply Type
AC/DC
AC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Physical Dimension
28.6mm x 10mm x 15mm
28.6mm x 10mm x 15mm
Reference Standard
UL; VDE
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact (AC) Max Rating R Load
8A@400VAC
Contact Voltage(AC)-Max
400 V
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Release Time
6.5 ms
Sealing
RT3
Compare V23061A1007A402 with alternatives
Compare 4-1393222-7 with alternatives