V23042A2007B101
vs
FBR244D024/02CP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
FUJITSU COMPONENT LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
10.2 mm
|
9.6 mm
|
Body Height |
10.7 mm
|
10 mm
|
Body Length or Diameter |
20.2 mm
|
20 mm
|
Coil Current(DC)-Max |
0.008 A
|
0.021 A
|
Coil Operate Voltage(DC) |
33.6 V
|
18 V
|
Coil Power |
360 mW
|
500 mW
|
Coil Release Voltage(DC) |
4.8 V
|
2.4 V
|
Coil Resistance |
6330 Ω
|
1150 Ω
|
Coil Voltage(DC)-Max |
48 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
5A@220VAC
|
.5A@120VAC
|
Contact Current(AC)-Max |
5 A
|
0.5 A
|
Contact Current(DC)-Max |
5 A
|
1 A
|
Contact (DC) Max Rating R Load |
5A@250VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
220 V
|
120 V
|
Contact Voltage(DC)-Max |
250 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
8 ms
|
6 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
20.2mm X 10.2mm X 10.7mm
|
20mm X 9.6mm X 10mm
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
3 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Packing Method |
|
TUBE
|
Sealing |
|
FLUX FREE SEALED
|
|
|
|
Compare V23042A2007B101 with alternatives
Compare FBR244D024/02CP with alternatives