V23042A2005B101
vs
G6A-474P-ST40-US-DC6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
10.2 mm
|
10.1 mm
|
Body Height |
10.7 mm
|
8.4 mm
|
Body Length or Diameter |
20.2 mm
|
35.4 mm
|
Coil Current(DC)-Max |
0.01 A
|
0.067 A
|
Coil Operate Voltage(DC) |
16.8 V
|
4.2 V
|
Coil Power |
240 mW
|
400 mW
|
Coil Release Voltage(DC) |
2.4 V
|
0.6 V
|
Coil Resistance |
2210 Ω
|
90 Ω
|
Coil Voltage(DC)-Max |
24 V
|
6 V
|
Coil Voltage-Nom |
24 V
|
6 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
250VA@220VAC
|
125VA@250VAC
|
Contact (AC) Max Rating R Load |
5A@220VAC
|
.5A@125VAC
|
Contact Current(AC)-Max |
5 A
|
0.5 A
|
Contact Current(DC)-Max |
5 A
|
2 A
|
Contact (DC) Max Power Rating R Load |
150W@250VDC
|
60W@220VDC
|
Contact (DC) Max Rating R Load |
5A@250VDC
|
2A@30VDC
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Voltage(AC)-Max |
220 V
|
125 V
|
Contact Voltage(DC)-Max |
250 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
500000 Cycle(s)
|
End Contact Material |
Silver
|
Silver
|
End Contact Plating |
GOLD
|
GOLD
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
14
|
Operate Time |
8 ms
|
7 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
20.2mm X 10.2mm X 10.7mm
|
35.4mm x 10.1mm x 8.4mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
4 FORM C
|
Relay Function |
DPDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
5 ms
|
Sealing |
PLASTIC SEALED
|
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.004000508001016002 inch
|
0.002999745999491999 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare V23042A2005B101 with alternatives
Compare G6A-474P-ST40-US-DC6 with alternatives