V22ZA3X1347 vs V250LA20A feature comparison

V22ZA3X1347 Littelfuse Inc

Buy Now Datasheet

V250LA20A Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC HARRIS SEMICONDUCTOR
Package Description RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 14 V 250 V
Energy Absorbing Capacity-Max 4 J 72 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 330 V
Base Number Matches 1 4
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-006

Compare V22ZA3X1347 with alternatives