V2276 vs V2270FS feature comparison

V2276 Knowles Capacitors

Buy Now Datasheet

V2270FS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 24 pF
Capacitance-Min 0.8 pF 7.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 7.62 mm 7.62 mm
Dielectric Material QUARTZ QUARTZ
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare V2276 with alternatives

Compare V2270FS with alternatives