V20PWM60CHM3/I vs MBRS2060CT-YRNG feature comparison

V20PWM60CHM3/I Vishay Intertechnologies

Buy Now Datasheet

MBRS2060CT-YRNG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description DPAK-3/2 D2PAK-3/2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.66 V 0.8 V
JEDEC-95 Code TO-252AE TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 600 µA 100 µA
Reverse Test Voltage 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare V20PWM60CHM3/I with alternatives

Compare MBRS2060CT-YRNG with alternatives