V20P150PL1T
vs
NVD20UC10UCA240
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
150 V
|
150 V
|
Energy Absorbing Capacity-Max |
120 J
|
120 J
|
JESD-609 Code |
e3
|
e2
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin (Sn)
|
TIN COPPER
|
Working Voltage |
200 V
|
|
Base Number Matches |
8
|
1
|
Package Description |
|
,
|
Circuit DC Voltage-Max |
|
200 V
|
Manufacturer Series |
|
NVD
|
Number of Terminals |
|
2
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
AMMO PACK
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare V20P150PL1T with alternatives
Compare NVD20UC10UCA240 with alternatives