V18ZU2 vs SIOV-S10K11 feature comparison

V18ZU2 Littelfuse Inc

Buy Now Datasheet

SIOV-S10K11 TDK Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 10 V 11 V
Energy Absorbing Capacity-Max 1.5 J 1.7 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Rated Power Dissipation (P) 0.4 W 0.05 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 13 11
Additional Feature FLAME PROOF
Package Height 14.5 mm
Package Length 12 mm
Package Width 4 mm
Reference Standard UL, CSA
Tolerance 10%

Compare V18ZU2 with alternatives

Compare SIOV-S10K11 with alternatives