V18ZA05P
vs
VE07M00110K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
AVX CORP
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
10 V
11 V
Energy Absorbing Capacity-Max
0.17 J
0.3 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Package Height
10 mm
Package Length
7 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
Bulk
Rated Temperature
85 °C
Reference Standard
CUL; UL
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
14 V
14 V
Base Number Matches
1
1
Rated Power Dissipation (P)
0.01 W
Compare V18ZA05P with alternatives
Compare VE07M00110K with alternatives