V17AA104-1PZ00-000
vs
62116119-0-9-W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
20.828 mm
|
14.986 mm
|
Body Height |
27.4066 mm
|
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.01 mΩ
|
|
Dielectric Withstand Volts |
1500VRMS V
|
1000VDC V
|
Illumination |
LAMP
|
|
Insulation Resistance |
50000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYESTER
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.4 inch
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.205 inch
|
Actuator Material |
|
NYLON
|
Body Color |
|
BLACK
|
Body Length or Diameter |
|
20.955 mm
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Electrical Life |
|
50000 Cycle(s)
|
End Contact Plating |
|
GOLD OVER NICKEL
|
|
|
|
Compare V17AA104-1PZ00-000 with alternatives
Compare 62116119-0-9-W with alternatives