V150ZA1 vs ERZVAEV241 feature comparison

V150ZA1 Harris Semiconductor

Buy Now Datasheet

ERZVAEV241 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARRIS SEMICONDUCTOR PANASONIC CORP
Reach Compliance Code unknown compliant
Circuit RMS Voltage-Max 95 V 150 V
Energy Absorbing Capacity-Max 8 J 84 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.25 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 127 V 200 V
Base Number Matches 4 1
Pbfree Code Yes
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00
Packing Method TR

Compare ERZVAEV241 with alternatives