V150LT5PX2855 vs SVC241D-10BBS5 feature comparison

V150LT5PX2855 Littelfuse Inc

Buy Now Datasheet

SVC241D-10BBS5 Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature STANDARD: IEC61051-1; IEC61051-2
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 25 J 25 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Diameter 12.5 mm
Package Length 16 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method TR BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE COMPENSATION
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes

Compare V150LT5PX2855 with alternatives

Compare SVC241D-10BBS5 with alternatives