V150LT20BPX2855 vs V150LA20B feature comparison

V150LT20BPX2855 Littelfuse Inc

Buy Now Datasheet

V150LA20B Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC HARRIS SEMICONDUCTOR
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Additional Feature STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 80 J 80 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 23 mm
Package Length 26.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE COMPENSATION
Working Voltage 200 V 200 V
Base Number Matches 1 4
Reference Standard CECC42201-006

Compare V150LT20BPX2855 with alternatives