V150LT10A vs V150LS20A feature comparison

V150LT10A Intersil Corporation

Buy Now Datasheet

V150LS20A Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 45 J 80 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 200 V 200 V
Base Number Matches 3 3
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-006
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V150LT10A with alternatives