V150LS10APX2855
vs
V150LC10AX10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Additional Feature
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
45 J
45 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
17 mm
Package Length
20 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare V150LS10APX2855 with alternatives
Compare V150LC10AX10 with alternatives