V150A24C400B3 vs V150A24C400BN3 feature comparison

V150A24C400B3 Vicor Corporation

Buy Now Datasheet

V150A24C400BN3 Vicor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description MODULE-9 MODULE-9
Pin Count 9 9
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 200 V 200 V
Input Voltage-Min 100 V 100 V
Input Voltage-Nom 150 V 150 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e0 e4
Length 116.84 mm 116.84 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 2.4 V 2.4 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFM DFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 400 W 400 W
Trim/Adjustable Output YES YES
Width 55.88 mm 55.88 mm
Base Number Matches 1 1
Samacsys Manufacturer VICOR

Compare V150A24C400B3 with alternatives

Compare V150A24C400BN3 with alternatives