V150A15M400BN2
vs
V150A15M400BF2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
MODULE-9
MODULE-9
Pin Count
9
9
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
200 V
200 V
Input Voltage-Min
100 V
100 V
Input Voltage-Nom
150 V
150 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
JESD-609 Code
e4
e4
Length
116.84 mm
116.84 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
1.5 V
1.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFM
DFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
GOLD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
400 W
400 W
Trim/Adjustable Output
YES
YES
Width
55.88 mm
55.88 mm
Base Number Matches
1
1
Compare V150A15M400BN2 with alternatives
Compare V150A15M400BF2 with alternatives