V14MLA0805NH
vs
V14MLA0805WH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
LITTELFUSE INC
Package Description
,
CHIP, 0805, LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Resistor Type
VARISTOR
VARISTOR
Base Number Matches
1
1
Rohs Code
Yes
Circuit RMS Voltage-Max
10 V
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chip / Die
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
150 °C
Surface Mount
YES
Technology
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
14 V
Compare V14MLA0805NH with alternatives
Compare V14MLA0805WH with alternatives