V14MLA0805LWH vs V14MLA0805LH feature comparison

V14MLA0805LWH Littelfuse Inc

Buy Now Datasheet

V14MLA0805LH Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC HARRIS SEMICONDUCTOR
Package Description Chip / Die, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 10 V
Energy Absorbing Capacity-Max 0.4 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chip / Die
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 150 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 14 V
Base Number Matches 2 3

Compare V14MLA0805LWH with alternatives

Compare V14MLA0805LH with alternatives