V14MLA0603H23 vs V14MLA0603T23 feature comparison

V14MLA0603H23 Harris Semiconductor

Buy Now Datasheet

V14MLA0603T23 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Package Description CHIP LEADLESS, CERAMIC PACKAGE-2
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 10 V
Energy Absorbing Capacity-Max 0.1 J
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES
Terminal Finish SILVER PLATINUM
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 14 V
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare V14MLA0603T23 with alternatives