V14MLA0402WR vs VC040214X300T feature comparison

V14MLA0402WR Littelfuse Inc

Buy Now Datasheet

VC040214X300T Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC AVX CORP
Package Description CHIP, 0402, ROHS COMPLIANT Chip / Die,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 10 V
Energy Absorbing Capacity-Max 0.05 J 0.05 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die Chip / Die
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.03 W
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 14 V 14 V
Base Number Matches 1 1
Pbfree Code Yes

Compare V14MLA0402WR with alternatives

Compare VC040214X300T with alternatives