V14MLA0402NR
vs
V14MLA0402A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
CHIP, 0402, ROHS COMPLIANT
CHIP, 0402, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
10 V
10 V
Energy Absorbing Capacity-Max
0.05 J
0.05 J
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Height
0.6 mm
Package Length
1.7 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Chip / Die
Package Width
0.51 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
BULK
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
14 V
14 V
Base Number Matches
1
1
Pbfree Code
No
Rated Power Dissipation (P)
0.03 W
Technology
METAL OXIDE FILM
Compare V14MLA0402NR with alternatives
Compare V14MLA0402A with alternatives