V140LA20CP
vs
V140LS20C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
INTERSIL CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
140 V
|
140 V
|
Energy Absorbing Capacity-Max |
210 J
|
100 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
28 mm
|
|
Package Length |
23 mm
|
|
Package Style |
Radial
|
Radial
|
Package Width |
7.3 mm
|
|
Packing Method |
Bulk
|
|
Rated Temperature |
85 °C
|
|
Reference Standard |
CECC; CUL; IEC; VDE; UL
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare V140LA20CP with alternatives