V140LA20C20 vs V140LA20C20P feature comparison

V140LA20C20 Littelfuse Inc

Buy Now Datasheet

V140LA20C20P Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 100 J 100 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 242 V 242 V
Base Number Matches 1 1
Pbfree Code Yes

Compare V140LA20C20 with alternatives

Compare V140LA20C20P with alternatives