V130LU10C
vs
V130LU10CP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
Circuit RMS Voltage-Max
130 V
130 V
Energy Absorbing Capacity-Max
45 J
80 J
Manufacturer Series
C3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Additional Feature
IEC61051-1
JESD-609 Code
e3
Package Height
14 mm
Package Length
14 mm
Package Width
7.3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Terminal Finish
Tin (Sn)
Compare V130LU10C with alternatives
Compare V130LU10CP with alternatives