V130LT10C vs V130LT20A feature comparison

V130LT10C Intersil Corporation

Buy Now Datasheet

V130LT20A Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 45 J 70 J
Manufacturer Series C3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Package Description Radial,
JESD-609 Code e0
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-006
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 175 V

Compare V130LT10C with alternatives

Compare V130LT20A with alternatives