V130LT10C vs V130LC2 feature comparison

V130LT10C Intersil Corporation

Buy Now Datasheet

V130LC2 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 45 J 11 J
Manufacturer Series C3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Resistor Type VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 1 9
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 175 V

Compare V130LT10C with alternatives

Compare V130LC2 with alternatives