V130LS20B vs D6521ZOV131RA20 feature comparison

V130LS20B Littelfuse Inc

Buy Now Datasheet

D6521ZOV131RA20 Maida Development Company

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 70 J 150 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C
Reference Standard CECC42201-006 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 3 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare V130LS20B with alternatives

Compare D6521ZOV131RA20 with alternatives