V130LS10A vs V130LT10A feature comparison

V130LS10A Intersil Corporation

Buy Now Datasheet

V130LT10A Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 38 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 175 V 175 V
Base Number Matches 1 9
Package Description RADIAL LEADED
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V130LS10A with alternatives

Compare V130LT10A with alternatives