V130LS10A vs V130LC1 feature comparison

V130LS10A Intersil Corporation

Buy Now Datasheet

V130LC1 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 11 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 175 V 175 V
Base Number Matches 1 3
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.25 W
Reference Standard CECC42201-006
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V130LS10A with alternatives

Compare V130LC1 with alternatives