V130LC1 vs D6421ZOV131RA10 feature comparison

V130LC1 Littelfuse Inc

Buy Now Datasheet

D6421ZOV131RA10 Maida Development Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC MAIDA DEVELOPMENT CO
Package Description Radial, RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 11 J 100 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare V130LC1 with alternatives

Compare D6421ZOV131RA10 with alternatives