V130LA20A vs D6321ZOV131RA70 feature comparison

V130LA20A Harris Semiconductor

Buy Now Datasheet

D6321ZOV131RA70 Maida Development Company

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 70 J 130 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 1 W 0.8 W
Reference Standard CECC42201-006 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 4 2
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare D6321ZOV131RA70 with alternatives