V130LA2 vs D68ZOV131RA03 feature comparison

V130LA2 Intersil Corporation

Buy Now Datasheet

D68ZOV131RA03 Maida Development Company

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 11 J 27 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.3 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 33 1
Reference Standard CECC42000

Compare V130LA2 with alternatives

Compare D68ZOV131RA03 with alternatives