V12ZU1P vs V12ZT1P feature comparison

V12ZU1P Littelfuse Inc

Buy Now Datasheet

V12ZT1P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description Radial, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Circuit RMS Voltage-Max 6 V 6 V
Energy Absorbing Capacity-Max 0.6 J 0.6 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 8 V 8 V
Base Number Matches 1 1
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.25 W

Compare V12ZU1P with alternatives

Compare V12ZT1P with alternatives