V120MLA1210
vs
V120MLA1210WH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Base Number Matches |
9
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
CHIP, 1210, LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
|
107 V
|
Energy Absorbing Capacity-Max |
|
2 J
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Chip / Die
|
Packing Method |
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P) |
|
0.15 W
|
Rated Temperature |
|
150 °C
|
Surface Mount |
|
YES
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Working Voltage |
|
120 V
|
|
|
|
Compare V120MLA1210 with alternatives
Compare V120MLA1210WH with alternatives