V100ZU4 vs V100ZT4 feature comparison

V100ZU4 Harris Semiconductor

Buy Now Datasheet

V100ZT4 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 10 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 81 V 81 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare V100ZU4 with alternatives

Compare V100ZT4 with alternatives