V1000LT160B vs B72220-S102-K101 feature comparison

V1000LT160B Littelfuse Inc

Buy Now Datasheet

B72220-S102-K101 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC TDK CORP
Package Description Radial, RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 1000 V 1100 V
Energy Absorbing Capacity-Max 360 J 410 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 1200 V 1465 V
Base Number Matches 9 1
Additional Feature FLAME PROOF
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare V1000LT160B with alternatives

Compare B72220-S102-K101 with alternatives