V1000LA80AP
vs
Q69X3223
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
|
|
Circuit RMS Voltage-Max |
1000 V
|
1100 V
|
Energy Absorbing Capacity-Max |
220 J
|
230 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
17 mm
|
|
Package Length |
20.5 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
|
Working Voltage |
1200 V
|
1465 V
|
Base Number Matches |
7
|
1
|
|
|
|
Compare V1000LA80AP with alternatives
Compare Q69X3223 with alternatives