UZXMP3A17E6TC vs FDW2503N feature comparison

UZXMP3A17E6TC Zetex / Diodes Inc

Buy Now Datasheet

FDW2503N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC ROCHESTER ELECTRONICS LLC
Package Description SOT-23, 6 PIN TSSOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW THRESHOLD
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 20 V
Drain Current-Max (ID) 3.2 A 5.5 A
Drain-source On Resistance-Max 0.07 Ω 0.021 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 8
JEDEC-95 Code MO-153AA

Compare UZXMP3A17E6TC with alternatives

Compare FDW2503N with alternatives