UZXCL5213V28H5 vs LP2985AITP-2.7/NOPB feature comparison

UZXCL5213V28H5 Zetex / Diodes Inc

Buy Now Datasheet

LP2985AITP-2.7/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC TEXAS INSTRUMENTS INC
Package Description SC-70, 5 PIN VFBGA, BGA5,3X3,17/10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.28 V 0.575 V
Input Voltage-Max 5.5 V 16 V
Input Voltage-Min 3.3 V 3.7 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e3 e1
Length 2 mm 1.107 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.884 V 2.7945 V
Output Voltage1-Min 2.744 V 2.6055 V
Output Voltage1-Nom 2.8 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.575 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 3.5%
Width 1.25 mm 0.93 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 5
Adjustability FIXED
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Line Regulation-Max 0.0106%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code BGA5,3X3,17/10
Packing Method TR

Compare UZXCL5213V28H5 with alternatives

Compare LP2985AITP-2.7/NOPB with alternatives