UZTX1147A vs 2SB893 feature comparison

UZTX1147A Diodes Incorporated

Buy Now Datasheet

2SB893 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ON SEMICONDUCTOR
Package Description IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 2.5 A
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 100
JESD-30 Code R-PSIP-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 115 MHz
Base Number Matches 2 2
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.75 W

Compare UZTX1147A with alternatives