UZSM330G vs DS1233AZ-10/T&R/C03 feature comparison

UZSM330G Zetex / Diodes Inc

Buy Now Datasheet

DS1233AZ-10/T&R/C03 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC MAXIM INTEGRATED PRODUCTS INC
Package Description SOT-223, 4 PIN ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 3.1V; POWER ON RESET GENERATOR
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max (Vsup) 6.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Threshold Voltage-Nom +3.1V
Time@Peak Reflow Temperature-Max (s) 40
Width 3.5 mm
Base Number Matches 3 1

Compare UZSM330G with alternatives

Compare DS1233AZ-10/T&R/C03 with alternatives