UZG0J101MCR1GB vs NAWU101M6.3V6.3X6.3JBF feature comparison

UZG0J101MCR1GB Nichicon Corporation

Buy Now Datasheet

NAWU101M6.3V6.3X6.3JBF NIC Components Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , 2626 , 2626
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e6
Leakage Current 0.0063 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 52 mA 69 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.38 0.3
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare UZG0J101MCR1GB with alternatives

Compare NAWU101M6.3V6.3X6.3JBF with alternatives