UZ7833E3 vs 1N2990R feature comparison

UZ7833E3 Microsemi Corporation

Buy Now Datasheet

1N2990R Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Package Description O-MUPM-X1 DO-4, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-X1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 20%
Working Test Current 70 mA 75 mA
Base Number Matches 1 1
Part Package Code DO-4
Pin Count 1
Category CO2 Kg 8.7
Dynamic Impedance-Max 9 Ω
Operating Temperature-Max 175 °C
Qualification Status Not Qualified

Compare UZ7833E3 with alternatives

Compare 1N2990R with alternatives