UZ7814
vs
UZ7714
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.5 Ω
JESD-30 Code
O-MUPM-X1
O-MUPM-X1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
14 V
14 V
Reverse Current-Max
40 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Voltage Temp Coeff-Max
9.8 mV/°C
Voltage Tol-Max
10%
5%
Working Test Current
175 mA
175 mA
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Package Description
O-MUPM-X1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare UZ7814 with alternatives
Compare UZ7714 with alternatives