UZ7807 vs 1N2971RB feature comparison

UZ7807 Microchip Technology Inc

Buy Now Datasheet

1N2971RB Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code compliant unknown
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-X1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 5%
Working Test Current 325 mA 335 mA
Base Number Matches 1 4
Package Description O-MUPM-D1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 1.3 Ω
JEDEC-95 Code DO-4
Knee Impedance-Max 250 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 75 µA

Compare UZ7807 with alternatives

Compare 1N2971RB with alternatives