UZ7756 vs 1N2999R feature comparison

UZ7756 Digitron Semiconductors

Buy Now Datasheet

1N2999R Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 16 Ω
Forward Voltage-Max (VF) 1.35 V
JESD-30 Code O-XALF-W2 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6 W 10 W
Reference Voltage-Nom 56 V 56 V
Reverse Current-Max 10 µA 5 µA
Reverse Test Voltage 42.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE SOLDER LUG
Terminal Position AXIAL UPPER
Voltage Temp Coeff-Max 53.2 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 40 mA 45 mA
Base Number Matches 3 9
JEDEC-95 Code DO-4
Knee Impedance-Max 500 Ω