UZ7712E3 vs 1N2976ACOX.200 feature comparison

UZ7712E3 Microsemi Corporation

Buy Now Datasheet

1N2976ACOX.200 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MUPM-X1 O-MEDB-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-X1 O-MEDB-N2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W
Reference Voltage-Nom 12 V 12 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form UNSPECIFIED NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 5% 10%
Working Test Current 200 mA 210 mA
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare UZ7712E3 with alternatives

Compare 1N2976ACOX.200 with alternatives