UZ7706
vs
1N2970
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
SEMITRONICS CORP
Package Description
O-XALF-W2
DO-4, 1 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.6 Ω
1.2 Ω
Forward Voltage-Max (VF)
1.35 V
JESD-30 Code
O-XALF-W2
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6 W
10 W
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
5.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
SOLDER LUG
Terminal Position
AXIAL
UPPER
Voltage Temp Coeff-Max
2.72 mV/°C
Voltage Tol-Max
5%
20%
Working Test Current
350 mA
370 mA
Base Number Matches
2
10
Part Package Code
DO-4
Pin Count
1
Qualification Status
Not Qualified
Compare UZ7706 with alternatives
Compare 1N2970 with alternatives