UZ710E3 vs UZ910 feature comparison

UZ710E3 Microsemi Corporation

Buy Now Datasheet

UZ910 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 75 mA 75 mA
Base Number Matches 1 1
Rohs Code No
Dynamic Impedance-Max 4 Ω
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 40 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 6 mV/°C

Compare UZ710E3 with alternatives

Compare UZ910 with alternatives